3M SC Aluminium Oxide Abrasive Disc Abrasive Disc, 22 mm, AVFN Grade 1 Per Pack
- RS Stock No.:
- 126-2202
- Mfr. Part No.:
- 60983
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 126-2202
- Mfr. Part No.:
- 60983
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 22mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grade | AVFN | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | SC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 22mm | ||
Sub Type Abrasive Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grade AVFN | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Blue Aluminium Oxide Sanding Disc, AVFN Grade, 115mm Diameter - Scotch-Brite Series - 60983
This aluminium oxide sanding disc from 3M is a versatile surface-conditioning option that delivers consistent cutting action. It's made from a hardwearing abrasive using flexible non-woven fibres. This flexibility makes it ideal for use on contoured or irregular surfaces. Thanks to its low heat retention and high cut-rate, you can be sure this durable disc will deliver a high abrasive standard throughout its service life. Its strength and durability make this a reliable choice for general-purpose metalworking projects.
• Ideal for general cleaning, grinding and stripping mild steel, non-ferrous metals and cast iron
• Suitable for preparing surfaces and deburring small and large metal areas
• Smooth cutting action means minimal risk of undercutting, damaging base material or gouging
• Versatile option that's suitable for use on composite, metal and plastic surfaces
• Hook-and-loop fastening system supports quick and easy disc changing for multi-step finishing
Applications
• Metal fabrication
• Automotive industry
• Boats and shipbuilding
• Construction
How hard is the aluminium oxide used in this sanding disc?
On the Mohs scale of mineral hardness, aluminium oxide's naturally occurring material – corundum – ranks 9. This places it slightly behind diamond. Aluminium oxide is popular for its strength and durability and is a widely used, cost-effective alternative to industrial diamond.
Scotch-Brite™ Surface Conditioning Disc SC-DH, 115 mm
The Scotch-Brite™ disc is a surface conditioning disc that combines an evenly abrasive and offers a high cut rate for a consistent finish. The non-woven disc uses aluminium oxide mineral abrasive offering a continuous fast cutting action and consistency. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning, deburring and finishing.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and aluminium oxide abrasive making it tough and durable. Compared to traditional abrasives that quickly wear down when used, these discs have a high cut-rate, hardness, strength and low heat retention making aluminium oxide a popular choice.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards are kept constant throughout its lifespan. This is because the disc doesn't get clogged up, extending the life of the product.
Features and Benefits
• Variety of abrasive grades and sizes offer an ideal starting point for cleaning, finishing, blending, and light deburring
• Open web material runs cool and resists loading for prolonged operation
• Conformable disc conditions surfaces without gouging, undercutting, or damaging the base material
• Suitable for metal, composite, plastics, and other materials
• Hook and loop attachment system for fast disc changes in multi-step finishing processes
Typical Applications
These fibre discs are great for working on wood and metals. Preparing the surface, grinding and deburring large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
What safety requirements should I observe?
When grinding metal or sanding, appropriate Personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.
Related links
- 3M SC Aluminium Oxide Coarse Grade 1 Per Pack
- 3M SC-DB Aluminium Oxide Coarse Grade, 10 Grit 10 Per Pack
- Lenox Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 1 Grit 1 Per Pack
- 3M SC-DR Aluminium Oxide Super Fine Grade 100 Per Pack