PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 40 Grit 10 Each
- RS Stock No.:
- 860-479
- Mfr. Part No.:
- 67764125
- Brand:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
$76.79
(exc. GST)
$84.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $76.79 | $7.679 |
*price indicative
- RS Stock No.:
- 860-479
- Mfr. Part No.:
- 67764125
- Brand:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Sub Type | Flap Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 40 | |
| Colour | Blue | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Sub Type Flap Disc | ||
Backing Material Fibre | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 40 | ||
Colour Blue | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten carbide burr with cylindrical shape and ZYAS end cut . Cut 3 PLUS is cross cut and especially well-suited to machining of cast iron, steel, stainless steel (INOX), nickel-based alloys and titanium alloys. It is characterized by its high stock removal rate. Tungsten carbide burrs for general applications are suitable for fine and coarse stock removal on the key materials used in industrial manufacturing. They provide a good stock removal rate and are not specific to a particular material. Cylindrical burr according to DIN 8032 with circumferential and end cut conforming to DIN 8033.
Good stock removal rate
Long tool life
Enables Impact free working without creating chatter marks
Considerably reduces wear on the tool and tool drive
High surface quality
- RS Stock No. 0860477
- Mfr. Part No. 67689062
1 Box of 10
$253.23
- RS Stock No. 0860476
- Mfr. Part No. 67689052
1 Box of 10
$241.76
- RS Stock No. 0860552
- Mfr. Part No. 67684125
1 Box of 10
$118.30
- RS Stock No. 0860554
- Mfr. Part No. 67784125
1 Box of 10
$118.30










