3M Scotch-Brite CG-DC Silicon Carbide Straight Disc, 152 mm, Extra Coarse Grade, Extra Coarse Grit 40 Per Pack
- RS Stock No.:
- 834-254
- Mfr. Part No.:
- 7100152013
- Brand:
- 3M
N
Subtotal (1 box of 5 units)*
$92.73
(exc. GST)
$102.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $92.73 | $18.546 |
*price indicative
- RS Stock No.:
- 834-254
- Mfr. Part No.:
- 7100152013
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Straight | |
| Product Type | Disc | |
| Disc Diameter | 152mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | Extra Coarse | |
| Colour | Blue | |
| Grade | Extra Coarse | |
| Quantity Per Package | 40Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | ISO 9001 | |
| Series | Scotch-Brite CG-DC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Straight | ||
Product Type Disc | ||
Disc Diameter 152mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size Extra Coarse | ||
Colour Blue | ||
Grade Extra Coarse | ||
Quantity Per Package 40Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals ISO 9001 | ||
Series Scotch-Brite CG-DC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite non-woven disc is designed for effective cleaning, stripping, and surface conditioning. Its Durable construction ensures maximum performance while preserving the integrity of the workpiece throughout various applications.
Combines synthetic fibres and abrasive grains for adaptable surface treatment
Offers long service life with cool grinding and prevents clogging
Delivers uniform surface appearance without damaging the substrate
Provides effective cleaning and deburring with minimal deformation