3M HS-DC Aluminium Oxide, 200 mm x 8 mm Thick, Medium Grade, 20 Grit 20 Per Pack

N

Subtotal (1 box of 20 units)*

$493.60

(exc. GST)

$542.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$493.60$24.68

*price indicative

RS Stock No.:
766-001
Mfr. Part No.:
7100182617
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Grinding Disc

Disc Diameter

200mm

Thickness

8mm

Abrasive Material

Aluminium Oxide

Grit Size

20

Grade

Medium

Quantity Per Package

20Per Pack

Standards/Approvals

No

Series

HS-DC

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy