3M XT Pro Silicon Carbide, 100 mm x 13 mm Thick, Extra Coarse Grade
- RS Stock No.:
- 765-978
- Mfr. Part No.:
- 7100176374
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$56.84
(exc. GST)
$62.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $56.84 | $28.42 |
*price indicative
- RS Stock No.:
- 765-978
- Mfr. Part No.:
- 7100176374
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Thickness | 13mm | |
| Abrasive Material | Silicon Carbide | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Series | XT Pro | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Thickness 13mm | ||
Abrasive Material Silicon Carbide | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
Series XT Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Clean and Strip XT Pro Disc features silicon carbide abrasive mineral incorporated into an open nylon web. It effectively removes rust, paint, mill scale, coatings and adhesives from surfaces without significantly altering the base material. The high-strength fibbers are highly conformable, resist chunking and loading, and perform well on the edges of a workpiece.
High strength fibber resists chunking and performs well on edges
High conformability provides a larger contact patch for Faster removal rates
Silicon carbide mineral cuts aggressively and leaves a fine finish
Open nylon web resists loading for consistent cutting action