Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 692-759
- Mfr. Part No.:
- 2608600394
- Brand:
- Bosch
N
Subtotal (1 unit)*
$3.86
(exc. GST)
$4.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.86 |
*price indicative
- RS Stock No.:
- 692-759
- Mfr. Part No.:
- 2608600394
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Bosch cutting disc offers precision cutting for metal applications, designed to meet the demands of metalworking with exceptional performance and durability.
Robust aluminium oxide grains provide long-lasting performance
Resin Matrix strengthens the disc and enhances heat resistance
Strong fibreglass net reinforces the cutting disc's structure
Equipped with a 22.23 mm bore for standard locking nut angle grinders
Available in various thicknesses to suit different cutting needs
Designed specifically for metal cutting in general metalworking applications
- RS Stock No. 0692162
- Mfr. Part No. 2608603160
Each
$3.01
- RS Stock No. 0693171
- Mfr. Part No. 2608603164
Each
$2.68
- RS Stock No. 0692758
- Mfr. Part No. 2608600318
Each
$3.60
- RS Stock No. 0693170
- Mfr. Part No. 2608600543
Each
$32.84










