Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- RS Stock No.:
- 692-329
- Mfr. Part No.:
- 2608619780
- Brand:
- Bosch
N
Subtotal (1 unit)*
$3.08
(exc. GST)
$3.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.08 |
*price indicative
- RS Stock No.:
- 692-329
- Mfr. Part No.:
- 2608619780
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | X-LOCK | |
| Material Cut | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series X-LOCK | ||
Material Cut Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is designed for robust metal cutting tasks, ensuring long-lasting performance through Durable aluminium oxide grains.
Robust aluminium oxide grains provide exceptional longevity
Resin Matrix enhances strength and heat resistance
Strong fibreglass net reinforces the disc for added stability
Compatible with X-LOCK and threaded angle grinders
