3M XT Pro Silicon Carbide, 100 mm x 13 mm Thick, Extra Coarse Grade
- RS Stock No.:
- 650-121
- Mfr. Part No.:
- 7100176374
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-121
- Mfr. Part No.:
- 7100176374
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Abrasive Disc | |
| Thickness | 13mm | |
| Abrasive Material | Silicon Carbide | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Series | XT Pro | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Abrasive Disc | ||
Thickness 13mm | ||
Abrasive Material Silicon Carbide | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
Series XT Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Clean and Strip XT Pro Disc features silicon carbide abrasive mineral incorporated into an open nylon web. It effectively removes rust, paint, mill scale, coatings and adhesives from surfaces without significantly altering the base material. The high-strength fibbers are highly conformable, resist chunking and loading, and perform well on the edges of a workpiece.
High strength fibber resists chunking and performs well on edges
High conformability provides a larger contact patch for Faster removal rates
Silicon carbide mineral cuts aggressively and leaves a fine finish
Open nylon web resists loading for consistent cutting action
- RS Stock No. 0765978
- Mfr. Part No. 7100176374
1 Pack of 2
$56.84
- RS Stock No. 0860450
- Mfr. Part No. 44692725
1 Box of 5
$165.08
- RS Stock No. 0335502
- Mfr. Part No. 7000077918
1 Pack of 10
$579.75
Each (In a Pack of 36)
$0.389
Related links
- 3M CG-ZS Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- RS PRO Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 5 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack











