SAIT 1000000096 PMUC, 180 mm Diameter
- RS Stock No.:
- 646-966
- Mfr. Part No.:
- 1000000096
- Brand:
- SAIT
Subtotal (1 box of 50 units)*
$1,678.65
(exc. GST)
$1,846.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,678.65 | $33.573 |
*price indicative
- RS Stock No.:
- 646-966
- Mfr. Part No.:
- 1000000096
- Brand:
- SAIT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAIT | |
| Product Type | Grinding Wheel | |
| Suitable For | Stainless Steel | |
| Thickness | 7mm | |
| Disc Diameter | 180mm | |
| Bore Size | 22.23mm | |
| Maximum Safe Speed | 8500rpm | |
| Standards/Approvals | PMUC, EDF, EN 12413 | |
| Series | PMUC | |
| Select all | ||
|---|---|---|
Brand SAIT | ||
Product Type Grinding Wheel | ||
Suitable For Stainless Steel | ||
Thickness 7mm | ||
Disc Diameter 180mm | ||
Bore Size 22.23mm | ||
Maximum Safe Speed 8500rpm | ||
Standards/Approvals PMUC, EDF, EN 12413 | ||
Series PMUC | ||
RoHS Status: Exempt
High material removal
The SAIT Grinding Wheel for Portable Machines is a high-performance tool developed specifically for stainless steel processing in the nuclear industry. Manufactured in accordance with PMUC specifications and approved by EDF, it ensures safe, non-contaminating use in sensitive environments. Its depressed centre design enables efficient surface grinding and weld dressing with enhanced control and durability.
Type 27 profile
Conforms to EN 12413 safety standard
Certificate No.
EN 12413
