3M PN-DH Aluminium Oxide, 125 mm, Very Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-861
- Mfr. Part No.:
- 7100274277
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$265.11
(exc. GST)
$291.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $265.11 | $10.604 |
*price indicative
- RS Stock No.:
- 627-861
- Mfr. Part No.:
- 7100274277
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Very Fine | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Very Fine | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 125mm Disc Diameter, P150 Grit size - 7100274277
This grinding disc is a precision surface conditioning product designed to clean and finish metal without altering base material geometry. It combines shaped abrasive grain with a non-woven Fibre web to deliver consistent cutting action and an even surface finish during low-pressure operations across various metals.
Features & Benefits
• Precision-shaped grain for Faster material removal and longer life
• Very fine P150 grit produces a refined stainless-steel finish
• Bright colour coding aids quick identification on site
• Suitable for high-speed use up to 12,000 r/min for efficient cycles
• 8mm bore enables secure attachment to common rotary tools
• Very fine P150 grit produces a refined stainless-steel finish
• Bright colour coding aids quick identification on site
• Suitable for high-speed use up to 12,000 r/min for efficient cycles
• 8mm bore enables secure attachment to common rotary tools
Applications
• Suitable for deburring and surface finishing of stainless-steel components
• Ideal for preparing joints and weld seams in carbon-steel assemblies
• Used for cleaning aluminium profiles prior to assembly or coating
• Can be used for restoring finishes on soft metal parts in automation systems
• Ideal for preparing joints and weld seams in carbon-steel assemblies
• Used for cleaning aluminium profiles prior to assembly or coating
• Can be used for restoring finishes on soft metal parts in automation systems
What operating speed should I not exceed with these discs?
The disc is rated for a maximum safe speed of 12,000 r/min
do not exceed this to avoid failure.
How does the abrasive composition affect life and cut rate?
The precision-shaped grain increases abrasive aggressiveness and maintains cutting efficiency over longer service compared with conventional grains.
What attachment options are compatible with the product bore?
The 8mm bore fits typical rotary mandrels and quick-change adaptors used in electrical and mechanical workshops.
How is pack quantity suited to production environments?
Being supplied in packs of 25 supports batch processing and reduces the frequency of reordering for repetitive tasks.
- RS Stock No. 0627859
- Mfr. Part No. 7100274274
1 Pack of 25
$265.11
- RS Stock No. 0627848
- Mfr. Part No. 7100274224
1 Pack of 25
$229.66
- RS Stock No. 0627846
- Mfr. Part No. 7100274222
1 Pack of 25
$229.66
- RS Stock No. 0626030
- Mfr. Part No. 7100275836
1 Pack of 25
$229.66
Related links
- 3M Scotch-Brite Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Shaped Grain Medium Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack










