3M 769F Ceramic Flap Disc, 180 mm, 40+ Grade, 5 Grit 5
- RS Stock No.:
- 625-977
- Mfr. Part No.:
- 7100197061
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$100.43
(exc. GST)
$110.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $100.43 | $20.086 |
*price indicative
- RS Stock No.:
- 625-977
- Mfr. Part No.:
- 7100197061
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Flap Disc | |
| Backing Material | Polyester | |
| Disc Diameter | 180mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 40+ | |
| Quantity Per Package | 5 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Flap Disc | ||
Backing Material Polyester | ||
Disc Diameter 180mm | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 40+ | ||
Quantity Per Package 5 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Disc Diameter, 22.23mm Bore size - 7100197061
This abrasive disc is a robust flap disc designed for efficient grinding tasks. With a diameter of 180mm and a bore size of 22.23mm, this round grinding disc is manufactured from high-quality ceramic material. Designed for Durable performance, it comes in a pack of five and specifically caters to grinding applications in industrial settings.
Features & Benefits
• Constructed from ceramic material for effective metal removal
• 40+ grade provides aggressive grinding capabilities
• Flap design ensures consistent surface finish and longevity
• 180mm diameter optimises performance for a variety of tasks
• Compatible with standard 22.23mm bore tools for versatility
• Ideal for heavy-duty industrial applications
• 40+ grade provides aggressive grinding capabilities
• Flap design ensures consistent surface finish and longevity
• 180mm diameter optimises performance for a variety of tasks
• Compatible with standard 22.23mm bore tools for versatility
• Ideal for heavy-duty industrial applications
Applications
• Used for grinding metal surfaces efficiently
• Suitable for shaping and smoothing welds
• Effective in heavy material removal tasks
• Used with angle grinders for enhanced performance
• Suitable for shaping and smoothing welds
• Effective in heavy material removal tasks
• Used with angle grinders for enhanced performance
What type of material is suitable for this disc?
It is best suited for metal surfaces, allowing for efficient smoothing and shaping.
How will the flap design affect my grinding process?
The flap design promotes even wear, ensuring a consistent finish while extending the life of the disc.
What tools are compatible with this abrasive disc?
It can be used with any tools that accommodate a 22.23mm bore size, particularly angle grinders.
What distinguishes this product in heavy-duty applications?
The ceramic material and 40+ grade combination make it effective for rigorous grinding tasks, outperforming standard discs.
How many discs are included in a pack?
Each pack contains five individual abrasive discs, providing an ample supply for multiple projects.
Related links
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 5 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 5 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit