3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain, 50 mm Resin, 60 Grade, 60 Grit 50

Subtotal (1 pack of 50 units)*

$295.23

(exc. GST)

$324.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$295.23$5.905

*price indicative

RS Stock No.:
625-858
Mfr. Part No.:
7100331410
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

50mm

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

60

Colour

White

Grade

60

Maximum Safe Speed

15000rpm

Quantity Per Package

50

Bond Type

Resin

Standards/Approvals

No

Series

3M Cubitron 3 Roloc Durable Edge Disc 1184F

Material Cut

Stainless Steel, Other Heat Sensitive Alloys

RoHS Status: Exempt

COO (Country of Origin):
US

3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Grinding Disc, 2 in Disc Diameter, White - 7100331410


This grinding disc is a Roloc attachment abrasive designed for metalworking tasks where controlled stock removal and edge durability are required. It employs precision-shaped ceramic grain on a resin bond for cooler, Faster cutting of stainless steel and other heat-sensitive alloys. Supplied in a 50-pack, it suits high-speed rotary tools in automation, electronics, electrical and mechanical industry settings.

Features & Benefits


• Precision-shaped ceramic grain delivers Faster sustained cutting
• Resin bond maintains abrasive integrity at high rpm 15,000
• Durable edge design extends service life in edge work
• Coating reduces thermal damage on heat-sensitive alloys
• Roloc attachment enables Rapid disc changes on-site

Applications


• Suitable for weld grinding on stainless steel components
• Ideal for bevelling and edge finishing in fabrication
• Used for deburring small, intricate metal assemblies
• Can be used for flame-cut smoothing on heat-sensitive alloys
• Suitable for localised stock removal in automated cells

What attachment system does it use and why is that useful?


It uses a Roloc disc button system that allows rapid, secure replacement of discs for reduced downtime and simplified grade changes in confined work areas.

Which substrates are compatible with this product?


It is formulated for stainless steel and other heat-sensitive alloys where low-temperature cutting minimises discolouration and stress cracking.

How is the product packaged for workshop use?


The discs are supplied in boxes of 50, intended for convenient storage and frequent use in production environments.

What grinding behaviour can operators expect during heavy stock removal?


Expect a high initial cut rate with sustained material removal while generating lower metal temperatures compared with conventional ceramic abrasives, reducing operator effort and rework.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy