3M 71002895 Cutting Disc, 115mm
- RS Stock No.:
- 618-193
- Mfr. Part No.:
- 7100289510
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 618-193
- Mfr. Part No.:
- 7100289510
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Series | 71002895 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Type Cutting Disc | ||
Disc Diameter 115mm | ||
Series 71002895 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Electric Angle Grinder is designed for use with abrasives and accessories to create a comprehensive system to achieve a more professional finish in less processing time. Our electric angle grinder has a powerful 1900 watt motor and an ergonomic handle to reduce vibration and enhance operator comfort.
High torque and high rotational speed in a lightweight, powerful and versatile tool
Ergonomic design features a low-vibration handle and speed control for different jobs
Designed for use with abrasives and accessories
Ergonomic design features a low-vibration handle and speed control for different jobs
Designed for use with abrasives and accessories
Related links
- Norton Cutting Disc Zirconium Cutting Disc P36 Grit, 5 in pack
- MTI Aluminium Oxide Abrasive Disc QuickTrenn Cut-Off Wheel, 115 mm
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 10 Grit 10 Per Pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- Abrasive Discs
- 3M 782C Ceramic Cutting Disc 60 Grit
- 3M 782C Ceramic Cutting Disc 80 Grit