Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-593
- Mfr. Part No.:
- UF3110
- Brand:
- Noga
N
Subtotal (1 unit)*
$69.78
(exc. GST)
$76.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.78 |
*price indicative
- RS Stock No.:
- 799-593
- Mfr. Part No.:
- UF3110
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga precision brush is designed for high-performance polishing in small or intricate areas. It effectively removes cutter marks, enhancing the finish quality of parts with narrow features, making it Ideal for precision work in various applications.
Utilises Advanced nano-technology for enhanced surface quality
Offers superior polishing capabilities for complex geometries
Compatible with CNC machines and robotic arms for seamless integration
Achieves exceptional wear resistance, ensuring a longer tool life
