Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS Stock No.:
- 799-583
- Mfr. Part No.:
- UF4350
- Brand:
- Noga
N
Subtotal (1 unit)*
$164.64
(exc. GST)
$181.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.64 |
*price indicative
- RS Stock No.:
- 799-583
- Mfr. Part No.:
- UF4350
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga end brush is designed for precise finishing tasks, particularly suited for use in tight or recessed areas. It excels in achieving superior surface treatment, making it Ideal for delicate applications across various materials.
Operates effectively at a maximum speed of 12000 RPM without filament breakage
Flat and angled designs provide versatility for handling confined spaces and broad surfaces
High bending strength ensures durability under rigorous conditions
Efficiently deburrs and finishes geometries with complex shapes
