3M Circular Brushes, 100 mm Diameter

Subtotal (1 unit)*

$72.48

(exc. GST)

$79.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.48

*price indicative

RS Stock No.:
765-946
Mfr. Part No.:
7000077931
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Circular Brushes

Suitable For

Finishing

Diameter

100mm

Shank Size

6mm

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Shaft Mounted Flap Brush is a versatile abrasive tool designed for efficient surface finishing and material removal. It is suitable for use on metal and similar materials, delivering consistent results while adapting to contours.

Grade A MED

Shaft mounted design for easy installation

Suitable for surface finishing and cleaning

Flexible flap structure for uniform abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy