Bosch Steel Crimped Brush, 50 mm Diameter
- RS Stock No.:
- 674-007
- Mfr. Part No.:
- 2608622022
- Brand:
- Bosch
N
Subtotal (1 unit)*
$12.58
(exc. GST)
$13.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.58 |
*price indicative
- RS Stock No.:
- 674-007
- Mfr. Part No.:
- 2608622022
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Power Drill | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Diameter | 50mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Power Drill | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Diameter 50mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire cup brush is designed for effective cleaning tasks, particularly suited for lighter jobs involving metal surfaces. Its innovative crimped wire construction allows for optimal performance while maintaining durability.
Premium crimped wire ensures extended product life
Efficiently removes rust, old paint, and coatings from steel
Compatible with three-jaw drill chucks featuring a cylindrical shank
Max speed of 4,500 rpm for high-performance applications
