Bosch Steel Crimped Circular Brushes, 75 mm Diameter

N

Subtotal (1 unit)*

$23.26

(exc. GST)

$25.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.26

*price indicative

RS Stock No.:
673-588
Mfr. Part No.:
2608622053
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Brushes

Bristle Material

Steel

Bristle Type

Crimped

Suitable For

Grinder

Diameter

75mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch wire wheel features premium crimped wire designed for efficient cleaning applications, Ideal for lighter cleaning jobs and specifically effective in removing rust, paint, and annealing colours from welded seams.

Offers a long lifespan for sustained performance during cleaning tasks

Highly efficient for metalworking processes, particularly on steel surfaces

Compatible with three-jaw drill chucks for versatile usage

Designed to effectively remove annealing colour on welded seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy