Eneloop BK NiMH Rechargeable AAA Battery, 800 mAh, 1.2 V
- RS Stock No.:
- 861-925
- Mfr. Part No.:
- BK-4MCDE/2CP
- Brand:
- Eneloop
N
Subtotal (2 units, in packs of 2)*
$25.55
(exc. GST)
$28.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.55 | $12.775 |
*price indicative
- RS Stock No.:
- 861-925
- Mfr. Part No.:
- BK-4MCDE/2CP
- Brand:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Battery Capacity | 800mAh | |
| Product Type | Rechargeable AAA Battery | |
| Series | BK | |
| Nominal Voltage | 1.2V | |
| Chemistry | NiMH | |
| Number of Batteries | 2 | |
| Maximum Operating Temperature | 50°C | |
| IEC Code | HR03 | |
| Minimum Operating Temperature | -20°C | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Battery Capacity 800mAh | ||
Product Type Rechargeable AAA Battery | ||
Series BK | ||
Nominal Voltage 1.2V | ||
Chemistry NiMH | ||
Number of Batteries 2 | ||
Maximum Operating Temperature 50°C | ||
IEC Code HR03 | ||
Minimum Operating Temperature -20°C | ||
Battery Size AAA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop reliable NiMH rechargeable AAA battery produced in Japan. It operates on a 1.2V nominal voltage and offers a minimum capacity of 800 mAh for daily electronic devices.
Efficient internal impedance averaging roughly 40mOhm at 1000Hz after reaching its end voltage
Versatile discharge temperature threshold keeping the cell functional from -20°C up to 50°C
