Energizer Nickel Metal Halide Rechargeable Battery Pack 1.2 V

Subtotal (1 pack of 4 units)*

$48.592

(exc. GST)

$53.452

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 10 August 2026
  • Plus 152 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$12.148$48.59

*price indicative

RS Stock No.:
839-9866
Mfr. Part No.:
7638900417005
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Rechargeable Battery Pack

Chemistry

Nickel Metal Halide

Nominal Voltage

1.2V

Battery Capacity

700mAh

Termination Type

Standard

Battery Size

AAA

Standards/Approvals

No

RoHS Status: Exempt

Energizer Rechargeable Power Plus Batteries


Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games. C & D versions can be used for infant devices and electronic toys.

NiMh batteries can be charged numerous times

Less cost and less waste

Last 4 times longer in digital cameras

Ideal for household devices

Always ready when you need power

Pre-charged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy