Duracell MN2400 Alkaline AAA Battery 1.5 V
- RS Stock No.:
- 665-476
- Mfr. Part No.:
- MN2400 P16 BOOST
- Brand:
- Duracell
Subtotal (1 pack of 16 units)*
$42.08
(exc. GST)
$46.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.08 | $2.63 |
*price indicative
- RS Stock No.:
- 665-476
- Mfr. Part No.:
- MN2400 P16 BOOST
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | AAA Battery | |
| Series | MN2400 | |
| Chemistry | Alkaline | |
| Number of Batteries | 16 | |
| Nominal Voltage | 1.5V | |
| Termination Type | Flat | |
| Battery Size | AAA | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Standards/Approvals | ANSI | |
| Weight | 13g | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type AAA Battery | ||
Series MN2400 | ||
Chemistry Alkaline | ||
Number of Batteries 16 | ||
Nominal Voltage 1.5V | ||
Termination Type Flat | ||
Battery Size AAA | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Standards/Approvals ANSI | ||
Weight 13g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Duracell AAA alkaline manganese dioxide battery delivers a nominal voltage of 1.5 V. It features weighs around 13 grams and has a typical volume of 3.5 cubic centimetres. Designed for reliable performance, it operates effectively in temperatures from -20°C to 54°C and can be stored within a range of 6°C to 29°C.
Impedance 128 milliohms at 1 kHz
Flat terminals
ANSI designation 24AP
Related links
- Duracell MN2400 Alkaline AAA Battery 1.5 V
- Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Duracell Plus Alkaline AAA Battery 1.5 V
- Duracell Procell Constant Alkaline AAA Battery 1.5 V
- Duracell MX2400 Alkaline AAA Battery 1.5 V
- Duracell Alkaline AAA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline AAA Battery 1.5 V
- Duracell Procell Intense Alkaline AAA Battery 1.5 V
