Eveready Super Heavy Duty Zinc Carbon Rechargeable Button Batteries 9 V
- RS Stock No.:
- 718-878
- Mfr. Part No.:
- 7638900227543
- Brand:
- Eveready
N
Subtotal (1 unit)*
$2.48
(exc. GST)
$2.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.48 |
*price indicative
- RS Stock No.:
- 718-878
- Mfr. Part No.:
- 7638900227543
- Brand:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Product Type | Rechargeable Button Batteries | |
| Battery Size | 9 V | |
| Series | Super Heavy Duty | |
| Chemistry | Zinc Carbon | |
| IEC Code | IEC 62281 | |
| Battery Capacity | 400mAh | |
| Number of Batteries | 1 | |
| Termination Type | Miniature Snap | |
| Weight | 37g | |
| Height | 48.5mm | |
| Standards/Approvals | ANSI-1604D | |
| Width | 26.5mm | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Product Type Rechargeable Button Batteries | ||
Battery Size 9 V | ||
Series Super Heavy Duty | ||
Chemistry Zinc Carbon | ||
IEC Code IEC 62281 | ||
Battery Capacity 400mAh | ||
Number of Batteries 1 | ||
Termination Type Miniature Snap | ||
Weight 37g | ||
Height 48.5mm | ||
Standards/Approvals ANSI-1604D | ||
Width 26.5mm | ||
Depth 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eveready Carbon Zinc Super Heavy Duty Battery is a classic 9 volt power source designed for low to moderate drain devices. Built with the Leclanché zinc–manganese dioxide chemical system, it provides dependable energy without added MERCURY or cadmium. Its Compact design and miniature snap terminals make it suitable for radios, toys, alarms, and other portable electronics.
Nominal voltage of 9 volts delivering consistent energy for everyday devices
Operating temperature range from minus 5 degrees Celsius to 55 degrees Celsius ensuring reliable performance
Typical weight of 37 grams with a volume of 20.3 Cubic centimetres for Compact portability
