RS PRO 2.85 mm Dark Wood Wood 3D Printer Filament, 500 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$79.56

(exc. GST)

$87.52

(inc. GST)

RS Stock No.:
910-7056
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Composite

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Dark Wood

For Use With

Common Desktop 3D Printer

Weight

500g

Diameter

2.85mm

Printing Material

Wood

Printing Maximum Temperature

235°C

Printing Minimum Temperature

205°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL

RS 3D Printer Filament WOOD


WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Feels and smells like WOOD

Easy to print at low temperature

Very low warping

Biodegradable

Preferably printed with > 0.4mm nozzle

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Note

Due to its low tendency to warp WOOD can also be printed without a heated bed. If you have a heated bed the recommended temperature is ± 35-60゚C.
WOOD can be used on all common desktop FDM or FFF technology 3D printers.
We advise a nozzle > 0,4mm
Storage: Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy