Discontinued
- RS Stock No.:
- 832-0582
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Yellow | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | M-ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Yellow | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material M-ABS | ||
- COO (Country of Origin):
- NL
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO 1.75mm Yellow M-ABS 3D Printer Filament, 500g
- RS PRO 1.75mm Transparent M-ABS 3D Printer Filament, 500g
- RS PRO 2.85mm White Recycled PLA 3D Printer Filament, 500g
- RS PRO 1.75mm Glow in the Dark M-ABS 3D Printer Filament, 500g
- RS PRO 1.75mm Red M-ABS 3D Printer Filament, 500g
- Verbatim 1.75mm Transparent PP 3D Printer Filament, 500g
- Verbatim 1.75mm White DURABIO 3D Printer Filament, 500g
- RS PRO 1.75mm Sliver Recycled PLA 3D Printer Filament, 500g












