Igus 2.85 mm Yellow iglidur J260-PF 3D Printer Filament, 250 g

Subtotal (1 unit)*

$122.70

(exc. GST)

$134.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.70

*price indicative

RS Stock No.:
202-4049
Mfr. Part No.:
J260-PF-0300-0250
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

3D Printer Filament

Material Type

Iglidur

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Yellow

Weight

250g

Diameter

2.85mm

Printing Material

iglidur J260-PF

Printing Maximum Temperature

140°C

Printing Minimum Temperature

-100°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Igus yellow 250g 3D printer filament of 2.85mm to 3mm diameter is suited for 3D printing of replacement and wearing parts, such as bearings, drive nuts, gears and other wearing parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.

Very good coefficient of friction for low or medium loads

Higher temperature resistance up to 120°C

High-quality processing: suitable for experts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy