Igus 1.75 mm Yellow iglidur l190-PF 3D Printer Filament, 750 g

Subtotal (1 unit)*

$336.74

(exc. GST)

$370.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.74

*price indicative

RS Stock No.:
202-4041
Mfr. Part No.:
I190-PF-0175-0750
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

3D Printer Filament

Material Type

Iglidur

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Yellow

Weight

750g

Diameter

1.75mm

Printing Material

iglidur l190-PF

Printing Maximum Temperature

160°C

Printing Minimum Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Igus yellow 750g 3D printer filament of 1.75mm diameter is characterized by a high wear resistance as the material is enriched with solid lubricants. It can be processed on regular 3D printers, but a closed 3D printer is recommended.

Flexural strength 80 MPa, best iglidur filament

Easy to process on standard 3D printers

Excellent durability - abrasion resistance up to factor 50 higher than ABS

Lubricant and maintenance-free

  • RS Stock No. 2024050
  • Mfr. Part No. J260-PF-0300-0750
Each
$286.41
  • RS Stock No. 2024038
  • Mfr. Part No. I180-PF-0175-0750
Each
$196.97
  • RS Stock No. 2024033
  • Mfr. Part No. I150-PF-0175-0750
Each
$136.22
  • RS Stock No. 2024042
  • Mfr. Part No. I190-PF-0300-0750
Each
$316.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy