- RS Stock No.:
- 201-7308
- Mfr. Part No.:
- 2503180006
- Brand:
- Copper 3D
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$159.80
(exc. GST)
$175.78
(inc. GST)
Units | Per unit |
1 + | $159.80 |
- RS Stock No.:
- 201-7308
- Mfr. Part No.:
- 2503180006
- Brand:
- Copper 3D
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The Copper 3D red 2.85mm 750g PLACTIVE AN1 is an innovative nanocomposite developed with a high quality PLA and a patented, scientifically validated and highly effective Nano-copper additive. It has thermoforming characteristics that facilitates post-processing and final adjustments of the 3D printed application.
Printing speed of 40MM/SEG to 50MM/SEG
Non-toxic product and environmentally friendly
Ideal for the manufacture of other medical applications where its dangerous to have bacterial contamination, such as postoperative prostheses, wound dressing and surgical equipment
Non-toxic product and environmentally friendly
Ideal for the manufacture of other medical applications where its dangerous to have bacterial contamination, such as postoperative prostheses, wound dressing and surgical equipment
Specifications
Attribute | Value |
---|---|
Material Type | Food Contact |
Printing Technology | FDM |
Machine Specific | No |
Colour | Red |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | PLACTIVE |
Related links
- 3D Printing & Scanning
- 3D Systems Black PLA 3D Printer Filament, 800g
- Infineon Out of Shaft for 3D 2 GO 3D Magnetic Sensor Evaluation...
- Infineon S2GO-3D-TLI493DW2BW-A0 3D Magnetic Sensor Demonstration...
- Copper 3D 2.85mm Sky blue PLACTIVE 3D Printer Filament, 750g
- 3D Systems Green PLA 3D Printer Filament, 800g
- Infineon S2GO-3D-TLE493DW2B6-A0 3D Magnetic Sensor Evaluation...
- Infineon ROTATE KNOB 3D 2 GO KIT 3D Magnetic Sensor Evaluation...