RS PRO 2.85 mm Black ABS 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 190-1949
- Brand:
- RS PRO
Subtotal (1 unit)*
$166.86
(exc. GST)
$183.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.86 |
*price indicative
- RS Stock No.:
- 190-1949
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Printing Maximum Temperature | 245°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Printing Maximum Temperature 245°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament
The RS PRO 2.85mm diameter 3D printer filament has printing material of ABS which is an extra-strong, impact-resistant filament ideal for 3D printing of solid printed products. Due to the process stability and physical features of Acrylonitrile Butadiene Styrene, it is a widely used thermoplastic polymer in industry. The material is also very light and durable. This makes ABS particularly suitable for tools, toys and all kinds of utensils. It is printed at a slightly above average temperature for ABS, giving extra-strong 3D print results.
Features and Benefits
• Stable printing
• Limited warping
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of≥ 95%
• Specific gravity of 1.03g/cc
• Tensile strength at yield of 38Mpa
• Elongation at break 9%
• Tensile modulus of 1900Mpa
• Black in colour
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1.75 mm Black ABS 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Black ABS 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 2.3 kg
- Verbatim 2.85 mm Black ABS 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Silver PLA 3D Printer Filament, 2.3 kg
