RS PRO 1.75mm Yellow PLA 3D Printer Filament, 2.3kg
- RS Stock No.:
- 183-0264
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$164.00
(exc. GST)
$180.40
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $164.00 |
5 + | $134.97 |
- RS Stock No.:
- 183-0264
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO 1.75 mm Yellow PLA 3D Printer Filament, 2.3 kg
Create your own parts and prototypes with this 3D printer filament from RS PRO. You can use it with any fused deposition modelling (FDM) desktop printer, so no specialist equipment is required.
The filament's polylactic acid (PLA) composition makes it tough, without being brittle and its low warping properties ensure it won't detach from the build plate. Thanks to its good dimensional accuracy, the filament doesn't shrink after cooling, so your finished designs keep their shape permanently. There's no need to worry about powerful smells either because it's virtually odourless.
The product contains only minimal amounts of any harmful materials as it's Restriction of Hazardous Substances (RoHS) certified. This printing filament is commonly used to make toys, decorations and small plastic components.
The filament's polylactic acid (PLA) composition makes it tough, without being brittle and its low warping properties ensure it won't detach from the build plate. Thanks to its good dimensional accuracy, the filament doesn't shrink after cooling, so your finished designs keep their shape permanently. There's no need to worry about powerful smells either because it's virtually odourless.
The product contains only minimal amounts of any harmful materials as it's Restriction of Hazardous Substances (RoHS) certified. This printing filament is commonly used to make toys, decorations and small plastic components.
Features and Benefits
• Yellow colour
• Diameter of 1.75 mm
• Weight of 2.3 kg
• Diameter of 1.75 mm
• Weight of 2.3 kg
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Colour | Yellow |
For Use With | Common Desktop 3D Printers |
Weight | 2.3kg |
Diameter | 1.75mm |
Printing Material | PLA |
Related links
- RS PRO 1.75mm Yellow PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm Yellow PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Red PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Grey PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Orange PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Dark Blue PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Natural PLA 3D Printer Filament, 2.3kg