RS PRO 1.75mm Purple Grey PLA Satin 3D Printer Filament, 500g
- RS Stock No.:
- 183-0220
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 183-0220
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material Type | PLA | |
Printing Technology | FDM | |
Colour | Purple Grey | |
For Use With | Common Desktop 3D Printers | |
Weight | 500g | |
Diameter | 1.75mm | |
Printing Material | PLA Satin | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Purple Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA Satin | ||