RS PRO 2.85mm White ASA 3D Printer Filament, 500g
- RS Stock No.:
- 174-0050
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-0050
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
ASA-X is our highly modified industrial-grade ASA filament with many features like UV resistance, zero warp technology and excellent mechanical properties. ASA-X is the perfect replacement when you require a performance material without the problems that can arise during printing with, for example, ABS. ASA-X not only has great strength and interlayer adhesion but also features one of the best aesthetics possible with FDM 3D printing. The reliable bed adhesion will ensure a smooth printing experience. ASA-X is perfect when you are looking for beautiful and strong prints that also last outside
UV / Weather resistant
Zero warp technology
Excellent interlayer adhesion
Great strength & aesthetics
Reliable bed adhesion (Glass, tape & other adhesives)
Zero warp technology
Excellent interlayer adhesion
Great strength & aesthetics
Reliable bed adhesion (Glass, tape & other adhesives)
Specifications
Attribute | Value |
---|---|
Material Type | ASA |
Printing Technology | FDM |
Machine Specific | No |
Colour | White |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | ASA |
Related links
- RS PRO 2.85mm White ASA 3D Printer Filament, 500g
- RS PRO 1.75mm White ASA 3D Printer Filament, 500g
- RS PRO 2.85mm Blue ASA 3D Printer Filament, 500g
- RS PRO 2.85mm Red ASA 3D Printer Filament, 500g
- RS PRO 2.85mm Black ASA 3D Printer Filament, 500g
- RS PRO 2.85mm Grey ASA 3D Printer Filament, 500g
- RS PRO 2.85mm Light Grey ASA 3D Printer Filament, 500g
- RS PRO 2.85mm White PP 3D Printer Filament, 500g