RS PRO 2.85mm White PP 3D Printer Filament, 500g
- RS Stock No.:
- 183-0211
- Brand:
- RS PRO
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$62.19
(exc. GST)
$68.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $62.19 |
5 + | $51.18 |
- RS Stock No.:
- 183-0211
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO – POLYPROPYLENE- abbreviated PP- is our easy to print general purpose low density Polypropylene. Polypropylene has been developed for optical clarity while maintaining mechanical performance and a superb layer adhesion. PP's high stretch ability, decent flexibility and chemical/fatigue resistance makes it suitable for a variety of household articles and containers. PP can also be used for engineering articles such as living-hinges and snap-fit fastener materials. Lastly PP can be used to print dishwasher & microwave safe objects. PP is a cost-effective all round filament suitable for a broad variety of needs.
High chemical & Fatigue resistance
High elongation before break
Superb layer adhesion
Suitable for food contact articles
Dishwasher & Microwave safe
High elongation before break
Superb layer adhesion
Suitable for food contact articles
Dishwasher & Microwave safe
Specifications
Attribute | Value |
---|---|
Material Type | Food Contact |
Printing Technology | FDM |
Colour | White |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | PP |
Related links
- RS PRO 1.75mm White PP 3D Printer Filament, 500g
- RS PRO 2.85mm Transparent PP 3D Printer Filament, 500g
- RS PRO 2.85mm Black PP 3D Printer Filament, 500g
- RS PRO 2.85mm White ASA 3D Printer Filament, 500g
- RS PRO 2.85mm White Recycled PLA 3D Printer Filament, 500g
- RS PRO 2.85mm White PLA Satin 3D Printer Filament, 500g
- RS PRO 2.85mm White PC-ABS 3D Printer Filament, 500g
- RS PRO 2.85mm White PET-G 3D Printer Filament, 500g