- RS Stock No.:
- 134-8178
- Mfr. Part No.:
- 1633
- Brand:
- Ultimaker
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$100.31
(exc. GST)
$110.34
(inc. GST)
Units | Per unit |
1 + | $100.31 |
- RS Stock No.:
- 134-8178
- Mfr. Part No.:
- 1633
- Brand:
- Ultimaker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Ultimaker 3D Printer Filament CPE
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job
Excellent chemical resistance
Excellent toughness and dimensional stability
Good interlayer adhesion, especially when using the front door add-on
Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)
Ideal for short run manufacturing and functional prototypes
Transparent option available
Excellent toughness and dimensional stability
Good interlayer adhesion, especially when using the front door add-on
Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)
Ideal for short run manufacturing and functional prototypes
Transparent option available
Ultimaker CPE (co-polyester) materials are chemical resistant, tough and demonstrate good dimensional stability. The Ultimaker CPE filament is a great choice for building custom mechanical parts that require excellent chemical resistance
Specifications
Attribute | Value |
---|---|
Material Type | CPE |
Printing Technology | FDM |
Machine Specific | No |
Colour | Grey |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | CPE |
Related links
- Ultimaker for use with MakerBot Replicator Desktop 3D Printer (5th Gen)
- 3D Systems Black PLA 3D Printer Filament, 800g
- Copper 3D 2.85mm Blue 500g
- Infineon Out of Shaft for 3D 2 GO 3D Magnetic Sensor Evaluation...
- Copper 3D 2.85mm Red Food contact Flexible 500g
- Copper 3D 2.85mm Red PLACTIVE 3D Printer Filament, 750g
- Copper 3D 2.85mm Sky blue PLACTIVE 3D Printer Filament, 750g
- 3D Systems Green PLA 3D Printer Filament, 800g