Ultimaker 2.85mm Green CPE 3D Printer Filament, 750g
- RS Stock No.:
- 134-8177
- Mfr. Part No.:
- 1638
- Brand:
- Ultimaker
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.31
(exc. GST)
$110.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.31 |
- RS Stock No.:
- 134-8177
- Mfr. Part No.:
- 1638
- Brand:
- Ultimaker
Related links
- Ultimaker 2.85mm Transparent CPE 3D Printer Filament, 750g
- Ultimaker 2.85mm Yellow CPE 3D Printer Filament, 750g
- Ultimaker 2.85mm Red CPE 3D Printer Filament, 750g
- Ultimaker 2.85mm Green PET-G 3D Printer Filament, 750g
- Ultimaker 2.85mm Yellow PET-G 3D Printer Filament, 750g
- Ultimaker 2.85mm Red PET-G 3D Printer Filament, 750g
- Copper 3D 2.85mm Green PLACTIVE 3D Printer Filament, 750g
- Copper 3D 2.85mm Sky blue PLACTIVE 3D Printer Filament, 750g