Ultimaker 2.85 mm Black Tough PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 181-4126
- Distrelec Article No.:
- 304-22-240
- Mfr. Part No.:
- 202300
- Brand:
- Ultimaker
Subtotal (1 unit)*
$200.53
(exc. GST)
$220.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $200.53 |
*price indicative
- RS Stock No.:
- 181-4126
- Distrelec Article No.:
- 304-22-240
- Mfr. Part No.:
- 202300
- Brand:
- Ultimaker
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Ultimaker Support Materials (PVA and Breakaway) | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Tough PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Ultimaker Support Materials (PVA and Breakaway) | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Tough PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
UltiMaker Black Tough PLA 3D printer filament is a versatile and high-quality material that can be used for a variety of applications. This filament is made of polylactic acid (PLA) that has been modified to increase its strength and durability. UltiMaker Tough PLA is designed to be used with Fused Deposition Modeling (FDM) 3D printers that have a 2.85mm filament diameter. It is known for producing high-quality prints that are both strong and lightweight.
The filament is easy to use and can be printed at a wide range of temperatures, making it a versatile option for a variety of 3D printing applications. UltiMaker Black Tough PLA also has high-temperature resistance and excellent layer bonding. It does not require a heated bed, which simplifies the printing process.
This filament is much stronger than standard PLA filaments, making it an excellent choice for creating functional prototypes and parts that need to withstand high stress or impact. The increased strength of this filament is due to the modifications made to the PLA base material.
UltiMaker Tough PLA is an easy-to-use filament that can be printed at a wide range of temperatures. This makes it a versatile option for a variety of 3D printing applications. The filament does not require a heated bed, which simplifies the printing process. It also has low warping, which helps to ensure that the prints come out smoothly.
The high-temperature resistance makes it an excellent choice for creating parts that need to be able to withstand high temperatures. The high-temperature resistance of this filament is due to the modifications made to the PLA base material. The result is a filament that produces high-quality prints that can withstand high temperatures.
UltiMaker Tough PLA has excellent layer bonding, which helps to ensure that the prints come out smooth and strong. The filament produces prints that are free from delamination or separation of the layers. This is due to the modifications made to the PLA base material, which result in a filament that produces high-quality prints with superior layer bonding.
Features & Benefits
Related links
- Ultimaker 2.85 mm Green Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White Tough PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black Tough PLA 3D Printer Filament, 900 g
- Ultimaker 2.85 mm Silver Polylactic Acid 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Polyamide 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Ultimaker Nylon 3D Printer Filament, 750 g
