Ultimaker 2.85 mm Black CPE 3D Printer Filament, 750 g

Subtotal (1 unit)*

$114.68

(exc. GST)

$126.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$114.68

*price indicative

RS Stock No.:
134-8174
Mfr. Part No.:
1631
Brand:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

CPE

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

Ultimaker S5 Pro bundle

Weight

750g

Diameter

2.85mm

Printing Material

CPE

Standards/Approvals

No

Ultimaker 3D Printer Filament CPE


Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job

• Excellent chemical resistance

• Excellent toughness and dimensional stability

• Good interlayer adhesion, especially when using the front door add-on

• Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)

• Ideal for short run manufacturing and functional prototypes

• Transparent option available

Ultimaker CPE (co-polyester) materials are chemical resistant, tough and demonstrate good dimensional stability. The Ultimaker CPE filament is a great choice for building custom mechanical parts that require excellent chemical resistance

Related links