RS PRO 1.75 mm Dark Blue PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-154
- Brand:
- RS PRO
Subtotal (1 unit)*
$60.27
(exc. GST)
$66.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.27 |
*price indicative
- RS Stock No.:
- 430-154
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Silk | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Dark Blue | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Silk | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Dark Blue | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 1.75mm, Dark Blue, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality, aesthetic finish. This filament offers a silkier and smoother effect compared to standard PLA, making it ideal for creating visually striking prints with a bright, soft finish. Its easy-to-print nature ensures compatibility with any FDM printer, providing a seamless experience.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a vibrant finish
Finished with a silky appearance: Provides a smooth, luxurious texture to your prints
Easy material to print and without contractions: Ensures reliable printing with minimal warping
The silk effect disguises the printing layers: Achieves a smooth surface by reducing visible layer lines
Hypnotic reflections: Delivers great aesthetic results with eye-catching reflections
Applications
Decorative pieces
Prototyping
Artistic projects
Consumer products
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Dark Blue
Weight: 1 kg
Diameter: 1.75 mm
For Use With: 3D FDM Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Dark Blue PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Dark Blue PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue PLA 3D Printer Filament, 300 g
- Verbatim 2.85 mm Blue PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 1 kg
