Ultimaker 2.85 mm Dark Grey Polyphenylene Sulphide Carbon Fibre 3D Printer Filament, 500 g
- RS Stock No.:
- 308-967
- Mfr. Part No.:
- 235802
- Brand:
- Ultimaker
Subtotal (1 unit)*
$240.52
(exc. GST)
$264.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $240.52 |
*price indicative
- RS Stock No.:
- 308-967
- Mfr. Part No.:
- 235802
- Brand:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Polyethylene | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Dark Grey | |
| For Use With | Industrial Use | |
| Weight | 500g | |
| Diameter | 2.85 mm | |
| Printing Material | Polyphenylene Sulphide Carbon Fibre | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Polyethylene | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Dark Grey | ||
For Use With Industrial Use | ||
Weight 500g | ||
Diameter 2.85 mm | ||
Printing Material Polyphenylene Sulphide Carbon Fibre | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals UL94 V0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NE
The Ultimaker PPS CF is a carbon fiber reinforced polyphenylene sulfide (PPS) filament and the next level composite material for the UltiMaker Factor 4. It offers excellent performance while remaining easy to print using HT print cores.
Temperature resistant greater than 230°C
Chemical resistant insoluble in all solvents below 200°C
Great strength and stiffness
Next level durability
Related links
- Ultimaker 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 0.5 kg
- RS PRO 2.85 mm Dark Wood Wood 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black CARBON-P 3D Printer Filament, 500 g
- Ultimaker 2.85 mm Black Ultimaker Nylon 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Polyamide 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black CPE+ 3D Printer Filament, 700 g
