Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.24
(exc. GST)
$20.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.24 |
| 5 + | $15.01 |
*price indicative
- RS Stock No.:
- 173-4719
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | 3D Printer Part | |
| Sub Type | Nozzle | |
| Nozzle Material | Brass | |
| Nozzle Size | 1 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Part | ||
Sub Type Nozzle | ||
Nozzle Material Brass | ||
Nozzle Size 1 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS PRO iTX Nozzle has 1mm of hole size and 7mm of thread length. This nozzle is used with 3D printers. The nozzle extrudes printing filament by melting it with heat conducted from the cartridge in your 3D printer.
Thread Size: M6
Related links
- RS PRO 3D Printer Part Nozzle 0.5 mm
- RS PRO 3D Printer Part Nozzle 0.2 mm
- RS PRO 3D Printer Part Nozzle 0.8 mm
- RS PRO 3D Printer Part Nozzle 0.3 mm
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- 3D Printer Parts
- RS PRO PTFE Coupler Coupler 4 mm
- RS PRO PTFE Coupler Coupler for use with PTFE Coupler 4 mm