Honeywell Limit Switches
Honeywell offers a broad range of limit switches including heavy-duty, general-purpose and miniature limit switches. With a wide variety of actuator types, mounting styles, electrical specifications and terminations, Honeywell limit switches offer superior flexibility and performance as standard.
What is a Limit Switch?
A limit switch is essentially a position sensing device commonly used in industrial automation systems. Made up of three key components, a switch body, actuator and contact terminals, they work by making and breaking an electrical connection when an object makes physical contact with the actuator. Limit switches have a wide range of different actuator types designed for different applications including roller lever, roller plunger, hinge lever or lever arm to name a few.
Type of Honeywell Limit Switch
Compact Precision Limit Switches - Series features small metal or plastic package size, side or flange mounting, booted and unsealed actuators, and low-temperature options.
General Purpose Limit Switches - Switches feature IEC standards, EN50041 & EN50047 mounting, plug-in/non-plug-in, plastic or metal housings, 3 conduit options, & a range of sealing choices.
Heavy-Duty Limit Switches - Three series sealed to NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67; Type 316 case stainless steel option and multiple mountings and actuators.
Miniature Limit Switches - Series offer compact switch size, booted and unsealed actuators, multiple configurations, and snap-action, positive break contacts.
Hazardous Area Limit Switches - For harsh and explosive environments, switch options include non-sparking actuators, captive cover screws, grounding screws, & silver/gold contacts.
Specialty Limit Switches - Unique switches for special applications with metal and plastic housings along with various switching characteristics and switch mechanics.
What can a Limit Switch be used for?
With reliability and repeatability as standard, limit switches can be used in a number of applications including material handling, printing machinery, machine tools, agricultural equipment, overhead cranes and hoists, packaging and earth-moving, stamping, conveyors, surface transportation and textile, and printing machinery.
Related links
- Honeywell HDLS Series Rotary Limit Switch, NO/NC, IP67, SPDT, Die...
- Honeywell Limit Switch Operating Head for Use with LS Series Limit Switches
- Honeywell Plunger Limit Switch, IP50
- Honeywell GLZ Series Limit Switch, 1NC/1NO, SPDT
- Honeywell BZ Series Roller Lever Limit Switch, SPDT, Plastic...
- Honeywell BZ Series Adjustable Roller Lever Limit Switch, NC,...
- Honeywell Wobble Limit Switch, 1NC/1NO, IP65, IP66, IP67, IP68,...
- Honeywell NGC Series Roller Plunger Limit Switch, 2NO/2NC, IP67,...