DIP & SIP Switches, Dual In-Line Package Switches | RS
Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    1112 Products showing for DIP & SIP Switches

    Omron
    8P
    8
    25 mA@ 24 V dc
    Surface Mount
    -
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Nidec Components
    SP10T
    10
    100mA
    Surface Mount
    Copper Alloy
    DIP
    Rotary
    10000Operations
    +70°C
    -25°C
    -25 → +70°C
    -
    2.4V
    TE Connectivity
    8P
    8
    25 mA @ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    8P
    8
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    KNITTER-SWITCH
    4PST
    4
    100 (Non-Switching) mA, 25 (Switching) mA
    Surface Mount
    Copper
    DIP
    Flat
    2000Operations
    +85°C
    -40°C
    -40 → +85°C
    -
    24 V dc, 50V dc
    TE Connectivity
    8P
    8
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    Omron
    8P
    8
    25 mA@ 24 V dc
    Surface Mount
    Gold Plated
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Omron
    8P
    8
    25 mA@ 24 V dc
    Surface Mount
    -
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    TE Connectivity
    SPST
    6
    100 mA @ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Slide
    1000Cycles
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    SPST
    2
    25 mA @ 24 V dc
    Surface Mount
    Gold Plated Copper Alloy
    DIP
    Rocker
    -
    +85°C
    -35°C
    -35 → +85°C
    -
    -
    TE Connectivity
    SPST
    4
    25 mA@ 24 V dc
    Through Hole
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    4P
    4
    25 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Copper Alloy
    DIP
    Piano
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    KNITTER-SWITCH
    -
    16
    150 mA
    Surface Mount
    Phosphor Bronze
    DIP
    Rotary Coded
    10000Operations
    +125°C
    -60°C
    -60 → +125°C
    IP67
    15V dc
    Omron
    8P
    8
    25 mA@ 24 V dc
    Surface Mount
    -
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    CTS
    SPST
    10
    100 mA
    Surface Mount
    Beryllium Copper
    DIP
    Rotary
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    50V dc
    TE Connectivity
    10P
    10
    20 mA
    Surface Mount
    Gold
    DIP
    Screwdriver
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    20V ac
    APEM
    SPST
    4
    100 mA@ 24 V dc
    Through Hole
    Gold Plated Beryllium Copper
    DIP
    Slide
    -
    +100°C
    -40°C
    -40 → +100°C
    -
    24V dc
    Omron
    4PST
    4
    100 mA@ 5 V dc
    Through Hole
    Beryllium Copper
    DIP
    Slide
    5000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Wurth Elektronik
    SPST
    1
    -
    Through Hole
    Copper Alloy
    DIP
    Raised
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    SPST
    1
    -
    Through Hole
    Copper Alloy
    DIP
    Raised
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches