Microcontrollers | 8 Bit, 16 Bit & 32 Bit Pic MCUs | RS
Recently searched

    Microcontrollers

    Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

    What are Microcontrollers made up of?

    Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

    What does 8-bit mean?

    Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

    What packages are available for Microcontrollers?

    MCUs come in standard chip packages with various pin counts. Package types include:

    • LQFP
    • PDIP
    • QFN
    • SOIC
    • SSOP
    • TQFP
    • TSSOP

    What are ARM processor cores?

    Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

    • Cortex-M0
    • Cortex-M0+
    • Cortex-M1
    • Cortex-M3
    • Cortex-M4
    • Cortex-M7
    • Cortex-M23
    • Cortex-M33
    • Cortex-M35P

    Where are microcontrollers used?

    MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

    • Computers
    • Automotive
    • Robotics
    • Automation
    • Medical equipment
    • Home appliances
    • IoT devices

    10729 Products showing for Microcontrollers

    STMicroelectronics
    STM32F2
    LQFP
    Surface Mount
    144
    ARM Cortex M3
    32bit
    256 kB
    120MHz
    128 kB
    2
    2 x 16 bit
    3
    2
    3
    2
    4
    3.6 V
    Renesas Electronics
    R8C
    LQFP
    Surface Mount
    32
    R8C/26
    16bit
    32 kB
    20MHz
    1.5 kB
    0
    -
    0
    0
    1
    2
    0
    2.2 → 5.5 V
    STMicroelectronics
    STM8L
    LQFP
    Surface Mount
    48
    STM8
    8bit
    1 kB, 32 kB
    16MHz
    2 kB
    0
    1 x 16 bit
    1
    0
    1
    0
    1
    1.8 → 3.6 V
    Microchip
    PIC16C
    PDIP
    Through Hole
    28
    PIC
    8bit
    2K x 12 words
    4MHz
    72 B
    0
    0
    0
    0
    0
    0
    0
    2.5 → 5.5 V
    Infineon
    PSoC 4200
    TQFP
    Surface Mount
    44
    ARM Cortex M0
    32bit
    32 kB
    48MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Zilog
    Z80
    PQFP
    Surface Mount
    80
    Z80
    8bit
    -
    20MHz
    -
    0
    -
    0
    0
    0
    2
    0
    3 → 5.5 V
    Microchip
    PIC16F
    PDIP
    Through Hole
    14
    PIC
    -
    -
    -
    -
    -
    -
    1
    0
    1
    -
    -
    -
    STMicroelectronics
    STM32F1
    LQFP
    Surface Mount
    100
    ARM Cortex M3
    32bit
    256 kB
    72MHz
    64 kB
    1 x OTG
    1 x 16 bit
    3
    2
    2
    0
    5
    2 → 3.6 V
    Microchip
    ATmega
    TQFP
    Surface Mount
    44
    AVR
    8bit
    32 kB
    16MHz
    2.5 kB
    1
    1 x 8 bit
    2
    0
    1
    1
    1
    2.7 → 5.5 V
    Microchip
    PIC16LF
    PDIP
    Through Hole
    40
    PIC
    8bit
    14 kB
    32MHz
    1.024 kB
    0
    2
    2
    0
    2
    1
    1
    2.3 → 5.5 V
    Microchip
    ATtiny402
    SOIC
    Surface Mount
    8
    AVR
    8bit
    4 kB
    20MHz
    256 B
    0
    1
    1
    0
    1
    1
    1
    1.8 → 5.5 V
    Microchip
    ATtiny13
    SOIC
    Surface Mount
    8
    AVR
    8bit
    1 kB
    20MHz
    64 B
    0
    1
    1
    0
    0
    0
    0
    1.8 → 5.5 V
    Microchip
    PIC16F
    SOIC
    Surface Mount
    28
    PIC
    8bit
    2048 words
    20MHz
    128 B
    0
    2 x 10 bit
    1
    0
    1
    1
    1
    2 → 5.5 V
    Silicon Labs
    C8051F
    TQFP
    Surface Mount
    48
    8051
    8bit
    64 kB
    48MHz
    4.352 kB
    2
    2 x 8/16 bit
    1
    0
    0
    2
    0
    2.7 → 5.25 V
    STMicroelectronics
    STM32F4
    LQFP
    Surface Mount
    64
    ARM Cortex M4
    32bit
    1.024 MB
    168MHz
    4 kB, 192 kB
    1 x Device, 1 x Host, 1 x OTG
    1 x 16 bit
    3
    2
    3
    2
    4
    1.8 → 3.6 V
    Microchip
    PIC16F
    PDIP
    Through Hole
    8
    PIC
    8bit
    3.5 kB
    32MHz
    256 kB
    0
    1 x 10 bit
    1
    0
    1
    1
    1
    5.5 V
    Infineon
    AURIX
    LFBGA
    Surface Mount
    292
    TriCore
    -
    12.288 MB
    300MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    STM32F7
    LQFP
    Surface Mount
    64
    ARM Cortex M7
    32bit
    512 kB
    216MHz
    256 kB
    1
    -
    5
    1
    3
    4
    4
    1.7 → 3.6 V
    Microchip
    ATtiny13
    SOIC
    Surface Mount
    8
    AVR
    8bit
    1 kB
    20MHz
    64 B
    0
    1
    1
    0
    0
    0
    0
    1.8 → 5.5 V
    Microchip
    ATtiny13A
    SOIC
    Surface Mount
    8
    AVR
    8bit
    1 kB
    20MHz
    64 B
    0
    1 x 8 bit
    1
    0
    0
    0
    0
    5.5 (Maximum) V
    Results per page