Pulse Transformers
Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.
What are telecom transformers used for?
The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.
Types of telecom transformers
Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.
They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.
Related links
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio, 350μH Prim....
- Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns...
- Bourns Surface Mount Telecom Transformer 1:1 Turns Ratio, 3.8H...
- Legrand DIN Rail Mount Pulse Transformer
- EPCOS Surface Mount Pulse Transformer
- Murata Power Solutions Through Hole Pulse Transformer
- TDK Surface Mount Pulse Transformer
- Wurth Elektronik, Hardwire Kit for use with Telecom Transformer