Submersible Pumps
Submersible water pumps are, as the title suggests, designed to be submerged within the reservoir of water that needs pumping out. This feature makes these pumps ideal for pumping out flooded areas, sewerage pumping and empying ponds. Submersible pumps usually have the option of a float switch.
Related links
- Water Pumps
- W Robinson And Sons 230 V Submersible Submersible Water Pump, 80L/min
- Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water...
- Xylem LVM 24 V 1 bar Submersible Submersible Water Pump, 18L/min
- W Robinson And Sons 110 V Submersible Submersible Water Pump, 80L/min
- W Robinson And Sons 230 V Submersible Submersible Water Pump, 400L/min
- Central Heating Pumps
- Positive Displacement Pumps