10k Resistors
Through hole resistors are used to reduce the flow of electrical current within a circuit. As fixed resistors, they have predetermined values (voltage range compatibilities), unlike variable resistors where the voltage range values can be adjusted.
Through hole resistors are constructed from metal film for general usage or carbon film for devices that require high tolerance. They have long, pliable leads that are inserted (either automatically or manually) into holes in printed circuit boards.
What are through hole resistors used for?
Through hole resistors are used in the automotive, telecommunication and medical equipment industries. They are most suitable for larger circuit boards and prototyping projects where no soldering is required.
Types of through hole resistors
The most common types of through hole resistors are wire wound and axial components:
- Axial packages have flat profiles and cylindrical or box-shaped formats with leads on both ends. They are used for short distance applications.
- Wire wound resistors have metal wires wrapped around cores made from ceramic, plastic or fibreglass, which give them higher power ratings.
Popular Searches
Related links
- Through Hole Resistors
- Yageo 10kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-10K
- Chassis Mount Resistors
- Yageo 10kΩ Carbon Film Fixed Resistor 1/6W 5% CFR-12JT-52-10K
- RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
- Fixed Resistors
- RS PRO 68Ω Carbon Film Resistor 0.25W ±5%
- RS PRO 1MΩ Carbon Film Resistor 0.25W ±5%