Ball Screw Assemblies
Ball screw assemblies are low friction transmission elements, used to convert rotational motion to linear motion. They can also be used to convert torque to axial reciprocating action and are found in hydraulic and pneumatic power transmission systems.
How do ball screw assemblies work?
They consist of a threaded screw shaft and a nut with a ball assembly. As the screw or nut rotates, ball bearings roll between the matching helical grooves in both the screw and the nut. The system employs a ball recirculating mechanism so that the bearings travel continuously along a sealed circuit with minimum internal friction.
Ball screw assemblies are suitable for situations where durability of a mechanism, together with precision, are high priorities.
What are ball screw assemblies used for?
The main function of a ball screw is to provide a drive mechanism to move a load.
They are also used in a wide range of applications from conveyor equipment and aircraft to automobile power steering and robotics. High precision ball screw assemblies are used in semiconductor manufacturing.
Related links
- Ball Screw Nuts
- NSK 173mm Ball Screw Assembly, 10mm Shaft Diam. , 250mm Shaft Length
- NSK 124mm Ball Screw Assembly, 6mm Shaft Diam. , 160mm Shaft Length
- Lead Screws, Ball Screws & Ball Splines
- Ball Screws
- Ewellix Makers in Motion Cylindrical Nut, 23.5mm Long , 2.5mm Lead...
- Ewellix Makers in Motion Cylindrical Nut, 42mm Long , 5mm Lead...
- Ewellix Makers in Motion Cylindrical Nut, 34mm Long , 4mm Lead...