Combination Spanners
Combination spanners, also known as combi spanners, are hand tools used for tightening and loosening nuts or bolt heads with a hexagonal shape. They are typically made from hardened chrome vanadium steel or beryllium copper and typically comprise of a ring on one end and an open jaw on the other.
The ring end recess is generally a six-point or twelve-point opening and sometimes offers a ratchet mechanism that helps apply maximum force with minimal user effort. Combination wrenches are available in most metric (mm) and imperial (inch) sizes to allow for greater functionality across a wider range of applications.
Popular combination spanners
- Ratchet End / Open-End - Consists of a ratchet ring spanner at one end and a standard open end at the other.
- Height Safe spanner - A ring hook is attached to the handle that can be securely attached to a wrist strap for working at height
- Non-sparking spanner - Ideal for use in potentially explosive environments such as Power stations, Paint Manufacturing, Oil Plants, Distilleries, Fire-fighting, Aerospace industry.
Imperial Spanners
Imperial spanners use the AF (Across Flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.
Metric Spanners
Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The 'M' prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10 mm spanner being used for an M6 fastener.
Typical Application:
Combi spanners are used by:
- Mechanics
- Electricians
- Network Engineers
- DIY Enthusiasts
Popular Searches
- Ring Spanners
- Wera Ratchet Spanners
- 10mm Ratchet Spanners
- 15mm Spanners
- 24mm Ratchet Spanner
- 27mm Spanners
- 32mm Spanners
- Bahco Ratchet Spanners
- Facom Combination Spanners
- Gedore Combination Spanners
- Open Ended Spanners
- Ratchet Spanners
- STAHLWILLE Ring Spanners
- Facom Ratchet Spanners
- 24mm Spanners
- 10mm Spanners
- 19mm Spanners
- 21mm Spanners
- 22mm Spanners
- 30mm Spanners
- 17mm Spanners
- 13mm Spanners
- CK Spanners
- GearWrench Spanners
- Knipex Spanners
- Teng Tools Spanners