Pipe Clips
Pipe clips are an essential part of the plumbing process. The clips are used for fixing all manner of pipes in place, such as water, gas and even air connections. There are both plastic and metal fixings available to correspond with the suitable application. Along with brackets and clips, there is also a range of saddle clamps for pipes that need to be lifted off the ground.
Features and Benefits of Pipe Clips, Pipe Clamps and Pipe Brackets
Discover the essential features and benefits of pipe clips, pipe clamps, and brackets and how they play a crucial role in ensuring secure, organized, and efficient piping systems.
Features
- Variety of materials: Pipe clips, clamps, and brackets are available in stainless steel, plastic, brass, and more, offering tailored solutions for various environments.
- Multiple sizes: They come in a range of sizes to fit different pipe diameters, ensuring a precise and secure fit.
- Adjustable and hinged designs: With adjustable and hinged designs, pipe clips, clamps, and brackets offer flexibility and ease of installation.
- Weather and corrosion resistance: Built to endure the elements, pipe clips, clamps, and brackets are resistant to weather and corrosion, ideal for both indoor and outdoor use.
- Secure fastening mechanisms: Featuring secure fastening mechanisms, these clips provide a firm grip to prevent pipe movement.
Benefits
- Enhanced pipe stability: Pipe clips, clamps, and brackets keep pipes firmly in place, reducing vibrations and ensuring long-term stability.
- Extended lifespan: By preventing pipe movement, these clips help reduce wear and tear, extending the lifespan of your piping system.
- Easy installation and maintenance: Designed for quick and hassle-free installation, these clips make securing pipes easier without the need for special tools.
- Versatile applications: They are ideal for a variety of applications, including plumbing, HVAC, and electrical systems.
- Cost-effective solution: These clips help reduce long-term costs by minimizing the need for frequent replacements.
Pipe Clip Sizes and Measurements
Understanding Pipe Clip Sizing
Pipe clips or brackets are essential for securely fastening pipes within various systems. They are typically measured by their inner diameter (ID), which corresponds to the outer diameter (OD) of the pipe they are designed to hold. Selecting the appropriate size of the holder is crucial; a clip that is too tight can damage the pipe, while one that is too loose may fail to hold the pipe securely.
Standard Pipe Clip Sizes
In Australia, standard pipe clip sizes are typically measured by the outside diameter (OD) of the pipe they secure, ranging from around 10mm to 100mm or larger, depending on the application.
For instance, 10mm pipe clips are commonly used in microbore central heating systems, while 15mm clips are frequently found in household plumbing for hot and cold water, heating, and gas supply. 20mm pipe clippings are ideal for securing water mains, irrigation pipes, and electrical cabling.
These size variations ensure compatibility with specific applications in industries like plumbing, HVAC, and electrical systems, maintaining secure and stable installations.
How to Measure for a Pipe Clip?
To accurately measure for a pipe clip, follow these steps:
- Determine pipe's outer diameter: Use calipers or a measuring tape to measure the outer diameter of the pipe at several points to ensure consistency.
- Account for insulation thickness: If the pipe is insulated, add the insulation's thickness to the pipe's OD to determine the total diameter that the clip must accommodate.
- Consider mounting surface: Ensure the clip's design allows it to mount securely on your chosen surface, considering factors like screw hole diameter and spacing.
Choosing the Right Size for Your Application
When choosing the right size pipe clip for your application, it’s important to consider the fit type and clip adjustability. A loose fit allows for pipe expansion and contraction, making it ideal for systems that experience temperature fluctuations, while a tight fit offers a firmer hold, reducing pipe movement and vibration, which is essential for stability.
Additionally, adjustable pipe clips provide flexibility to accommodate slight variations in pipe sizes or positions, making installation and future adjustments easier. On the other hand, fixed-size clips are ideal for pipes with consistent dimensions, offering a secure and stable fit. The right combination of these factors ensures optimal performance and longevity of your piping system.
Avoid Common Mistakes When Purchasing Pipe Clips in Australia
When purchasing pipe clips and clamps in Australia, avoid common mistakes by following these tips:
- Measure the pipe diameter carefully: Ensure the clip size matches the pipe diameter to avoid a loose or tight fit.
- Choose the right material: Match the pipe clip material to the environment, stainless steel for corrosion resistance in harsh conditions, PVC or plastic for lighter applications.
- Avoid over-tightening: Tightening clips too much can damage the pipe; ensure they’re secure but not excessively tight to maintain pipe integrity.
Applications of Pipe Clips
Pipe clips are essential components across various Australian industries, providing secure support and organization for piping systems. Here are some notable applications:
- Plumbing: In residential and commercial plumbing, plastic pipe clips and brackets are used to secure copper and plastic pipes with the wall, ensuring stability and compliance with building codes.
- Mining: Mining operations utilize pipe clamps and supports to manage slurry and water pipes, maintaining system integrity in harsh environments.
- Chemical and Pharmaceutical: Industries rely on pipe clips and spacers to organize and secure pipes carrying chemicals or pharmaceutical products, ensuring safety and efficiency.
- Water Treatment: Pipe clips are used to secure pipes in water treatment facilities, ensuring the stability of the piping systems.
- HVAC Systems: In heating, ventilation, and air conditioning systems, pipe clips and clamps support refrigerant lines and ductwork, ensuring proper alignment and function.
- Electrical Conduit: Electrical installations use pipe clips to secure conduit pipes, protecting wiring and ensuring compliance with safety standards.
Your Trusted Pipe Clips Supplier & Manufacturer
RS is a trusted supplier, distributor, and manufacturer of pipe clips, clamps and brackets in Australia, offering a diverse range of high-quality products from reputable brands such as Festo, Georg Fischer, and Unistrut. Choosing RS ensures access to durable and reliable pipe clips suitable for various applications.
With a commitment to quality and customer satisfaction, we provide products that meet stringent industry standards, ensuring the stability and longevity of your piping systems. Additionally, our extensive inventory and efficient delivery services make sourcing pipe clips convenient and dependable. Read our Delivery Page for more information.
Contact us today to find the perfect pipe clips for your needs!