PCB Drill Bits
PCB drill bits are used with power tools to remove material and create holes. PCB drill bits come in many sizes and shapes and can create different kinds of holes in many different materials.
Why getting the right drill bit is important
Soft materials can usually be drilled safely with almost any bit. However, hard or brittle materials like glass and acrylic require specially designed PCB drill bits to produce accurate, clean holes. This is especially important when it comes to drilling holes in printed circuit boards because they're made of highly abrasive fibreglass.
How to use your PCB drill bit to make the perfect hole
Virtually all PCB drill bits are designed to spin clockwise. While this isn't a problem on a drill press, many hand drivers are reversible; if your drill bit is spinning but not cutting, make sure it's going in the right direction.
Before you start drilling be sure to fully tighten the bit in the drill. Then you can let the tool do most of the work and simply apply some steady pressure.
Related links
- Specialist Drill Bits
- CIF Carbide PCB Drill Bit, 0.9mm Diameter
- CIF Carbide PCB Drill Bit, 0.8mm Diameter
- Dormer Cobalt PCB Drill Bit, 0.3mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit, 1.70mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit, 1.9mm Diameter
- RS PRO Carbide PCB Drill Bit, 1mm Diameter
- RS PRO Carbide PCB Drill Bit, 0.7mm Diameter