fibet bonded bushes
Recently searched

    FIBET Bonded Bushes

    Bonded bearings are anti-vibration bushes designed to provide protection from shock and vibration. They are often designed to avoid wear and remove the need for lubrication, ensuring low maintenance requirements.

    How do bonded bearings work?

    Bonded bearings work by eliminating high frequencies while supporting high loads during operation. They typically consist of two concentric sleeves with rubber bonded between them. The rubber is usually pre-stressed to give dynamic strength and maximum durability. They are designed to provide noise and vibration isolation, accommodate misalignment and protect from shock loads.

    Types and uses of bonded bearings

    Bonded bearings come in two main types: fully bonded and semi-bonded variants. Fully bonded bearings are made with rubber bonded to the inner and outer metal tubes. Semi-bonded types are usually manufactured with the rubber bonded to the inner tube and attached to the outer.

    Bonded bearings are used in various applications including:

    • Motor vehicles
    • Flexible joints
    • Earth-moving machinery
    • Railway carriages
    • Tractors and other agricultural machinery
    • Vibratory screens
    • Bulldozers
    • Generators
    • Vehicle suspension

    13 Products showing for FIBET Bonded Bushes

    FIBET
    8.2mm
    20mm
    21mm
    14mm
    FIBET
    16mm
    32mm
    28mm
    25mm
    FIBET
    18mm
    34mm
    36mm
    32mm
    FIBET
    10mm
    22mm
    23mm
    20mm
    FIBET
    12mm
    34mm
    35mm
    41mm
    FIBET
    10mm
    30mm
    49mm
    45mm
    FIBET
    12mm
    28mm
    38mm
    32mm
    FIBET
    20mm
    44mm
    42mm
    38mm
    FIBET
    12mm
    32mm
    40mm
    34mm
    FIBET
    12mm
    26mm
    24mm
    20mm
    FIBET
    12mm
    30mm
    34mm
    44mm
    FIBET
    12mm
    26mm
    24mm
    20mm
    FIBET
    20mm
    44mm
    42mm
    38mm
    Results per page